-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1920
|
Newark | 0.5Mm Pitch, 3.7Mm Height, Fpc/Ffc Connector With Incomplete Mating And Dust Prevention Features |Hirose(Hrs) FH50-80S-0.5SH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8000 / $3.1800 | Buy Now |
DISTI #
FH50-80S-0.5SH-ND
|
DigiKey | CONN FFC FPC 0.5MM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1315 | Buy Now |
DISTI #
FH50-80S-0.5SH
|
Avnet Americas | Connector FFC/FPC Receptacle 80 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH50-80S-0.5SH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH50-80S-0.5SH
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 708 |
|
$1.9000 / $3.5300 | Buy Now |
|
Bristol Electronics | 816 |
|
RFQ | ||
|
Quest Components | 652 |
|
$2.5080 / $4.5600 | Buy Now | |
DISTI #
FH50-80S-0.5SH
|
TME | FH50-80S-0.5SH Min Qty: 1000 | 0 |
|
$2.0400 | RFQ |
DISTI #
000000000005532440
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH50-80S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH50-80S-0.5SH
Hirose Electric Co Ltd
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |