-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH52-18S-0.5SH-ND
|
DigiKey | CONN FFC BOTTOM 18POS 0.5MM R/A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0780 | Buy Now |
DISTI #
798-FH5218S05SH
|
Mouser Electronics | FFC & FPC Connectors 18P SMT RECEPTACLE .5MM PITCH RoHS: Compliant | 356 |
|
$1.0500 / $2.0000 | Buy Now |
|
Future Electronics | FH52 Series 18 Position 0.50 mm Pitch Right Angle SMT FFC/FPC ZIF Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$1.5400 / $2.0000 | Buy Now |
|
Future Electronics | FH52 Series 18 Position 0.50 mm Pitch Right Angle SMT FFC/FPC ZIF Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9550 / $1.0300 | Buy Now |
DISTI #
000000000003973577
|
Sager | FFC & FPC Connectors 18P SMT RECEPTACLE .5MM PITCH Min Qty: 3000 | 0 |
|
$1.0600 | Buy Now |
DISTI #
580-3321-0-00
|
Avnet Abacus | Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R (Alt: 580-3321-0-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD FFC/FPC Connectors ROHS | 3000 |
|
$0.1619 / $0.2944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52-18S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-18S-0.5SH
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |