-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126110CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1122 In Stock |
|
$0.9060 / $2.0500 | Buy Now |
DISTI #
798-FH5220S05SH
|
Mouser Electronics | FFC & FPC Connectors CONN FFC 20POS .5MM RoHS: Compliant | 6216 |
|
$0.9370 / $1.9300 | Buy Now |
|
Future Electronics | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.8550 / $0.9100 | Buy Now |
|
Future Electronics | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$1.3900 / $1.8100 | Buy Now |
DISTI #
000000000004096011
|
Sager | FFC & FPC Connectors CONN FFC 20POS .5MM Min Qty: 3000 | 0 |
|
$1.0500 | Buy Now |
DISTI #
580-3309-4-00
|
Avnet Abacus | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R (Alt: 580-3309-4-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52-20S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-20S-0.5SH
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |