-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2752
|
Newark | Ffc/Fpc Board Connector, Fh52 Series, Surface Mount, Receptacle, 40, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose(Hrs) FH52-40S-0.5SH(99) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 214 |
|
$4.0100 / $5.7200 | Buy Now |
DISTI #
HFZ040CT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2585 In Stock |
|
$1.9267 / $4.9500 | Buy Now |
DISTI #
FH52-40S-0.5SH(99)
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH52-40S-0.5SH(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH5240S0.5SH(99)
|
Mouser Electronics | FFC & FPC Connectors 40P 0.5MM PITCH R/A SMT, AU RoHS: Compliant | 2090 |
|
$2.0000 / $4.9500 | Buy Now |
|
Future Electronics | 40 Position 0.5 mm Pitch Right Angle Surface Mount FFC/FPC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$2.1200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
FH52-40S-0.5SH(99)
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH52-40S-0.5SH(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FH52-40S-0.5SH-99
|
TME | FH52-40S-0.5SH(99) Min Qty: 500 | 0 |
|
$0.6400 | RFQ |
DISTI #
FH52-40S-0.5SH(99)
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: FH52-40S-0.5SH(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
580-3300-0-99
|
Avnet Abacus | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R (Alt: 580-3300-0-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52-40S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-40S-0.5SH(99)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |