-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH52-40S-0.5SH-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6740 | Buy Now |
DISTI #
798-FH5240S0.5SH
|
Mouser Electronics | FFC & FPC Connectors 40P 0.5MM PITCH R/A SMT, AU RoHS: Compliant | 0 |
|
$1.4800 / $2.7500 | Order Now |
|
Future Electronics | Conn FFC/FPC Connector F 40 POS 0.5mm Solder RA SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 13500Reel |
|
$1.3500 / $1.4100 | Buy Now |
DISTI #
580-3300-0-00
|
Avnet Abacus | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R (Alt: 580-3300-0-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | -40��~+105�� Clamshell 40P Bottom Contact Surface Mount��Right Angle 0.5mm SMD,P=0.5mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 5852 |
|
$0.2457 / $0.4226 | Buy Now |
|
New Advantage Corporation | FH52-40S-0.5SH , 5803300000 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.4622 / $0.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52-40S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-40S-0.5SH
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH52-40S-0.5SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH52-40S-0.5SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH28E-40S-0.5SH(05) | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | FH52-40S-0.5SH vs FH28E-40S-0.5SH(05) |