Part Details for FH52-8S-0.5SH(99) by Hirose Electric Co Ltd
Overview of FH52-8S-0.5SH(99) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH52-8S-0.5SH(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFZ008CT-ND
|
DigiKey | CONN FFC BOTTOM 8POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1316 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
798-FH528S0.5SH(99)
|
Mouser Electronics | FFC & FPC Connectors 8P 0.5MM PITCH R/A SMT, AU RoHS: Compliant | 637 |
|
$1.3000 / $2.6400 | Buy Now |
|
Future Electronics | 8 Position Surface Mount Right Angle Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9950 / $1.1200 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR | 248 |
|
$1.0328 / $1.9125 | Buy Now |
DISTI #
FH52-8S-0.5SH-99
|
TME | FH52-8S-0.5SH(99) Min Qty: 500 | 0 |
|
$0.3790 | RFQ |
DISTI #
000000000003973592
|
Sager | FFC & FPC Connectors 8P 0.5MM PITCH R/A SMT, AU Min Qty: 500 | 0 |
|
$1.3500 | Buy Now |
DISTI #
2725015
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 8POS, 0.5MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9668 / $2.7961 | Buy Now |
DISTI #
2725015
|
Farnell | CONN, FFC/FPC, RCPT, 8POS, 0.5MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7608 / $2.4976 | Buy Now |
DISTI #
2724717
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.1027 / $1.2051 | Buy Now |
Part Details for FH52-8S-0.5SH(99)
FH52-8S-0.5SH(99) CAD Models
FH52-8S-0.5SH(99) Part Data Attributes
|
FH52-8S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-8S-0.5SH(99)
Hirose Electric Co Ltd
Card Edge Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |