-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FFC 10POS 0.5MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8684
|
Newark | Conn, Ffc/Fpc, Rcpt, 10Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fh52 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH52E-10S-0.5SH(99) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 420 |
|
$2.1900 / $3.0900 | Buy Now |
DISTI #
H125283CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1095 In Stock |
|
$1.3299 / $2.7000 | Buy Now |
DISTI #
798-FH52E-10S0.5SH99
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 10P LNG MTL FITNG SMT VERT MNT RoHS: Compliant | 2993 |
|
$1.3200 / $2.7000 | Buy Now |
DISTI #
V72:2272_18339863
|
Arrow Electronics | Conn FFC/FPC Connector RCP 10 POS 0.5mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1723 Container: Cut Strips | Americas - 1 |
|
$0.0532 | Buy Now |
|
Future Electronics | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2000 / $1.2900 | Buy Now |
DISTI #
FH52E-10S-0.5SH-99
|
TME | FH52E-10S-0.5SH(99) Min Qty: 500 | 0 |
|
$1.4800 | RFQ |
DISTI #
580-3346-0-99
|
Avnet Abacus | HISFH52E-10S-0.5SH(99) (Alt: 580-3346-0-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300682995
|
Chip1Stop | Conn FFC/FPC Connector RCP 10 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Container: Cut Tape | 1869 |
|
$1.2900 / $2.3400 | Buy Now |
DISTI #
2725022
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 10POS, 0.5MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 420 |
|
$2.1893 / $2.8190 | Buy Now |
DISTI #
2724724
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 10POS, 0.5MM, SMT RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.4059 / $1.8452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52E-10S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52E-10S-0.5SH(99)
Hirose Electric Co Ltd
CONN FFC 10POS 0.5MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH52E-10S-0.5SH(99). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH52E-10S-0.5SH(99), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFC1-10-HU-TR | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | FH52E-10S-0.5SH(99) vs FFC1-10-HU-TR |