-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9585
|
Newark | Connector, Ffc/Fpc, 10Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH52K-10S-0.5SH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$1.1700 | Buy Now |
DISTI #
92AH8139
|
Newark | Connector, Ffc/Fpc, 10Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH52K-10S-0.5SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2070 |
|
$1.5300 / $1.7600 | Buy Now |
DISTI #
26-FH52K-10S-0.5SHCT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2984 In Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
FH52K-10S-0.5SH
|
Avnet Americas | Conn FFC/FPC SKT 10 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH52K-10S-0.5SH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now |
DISTI #
798-FH52K-10S-0.5SH
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.9260 / $0.9750 | Order Now |
|
Future Electronics | FH52K Series 10 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8250 / $0.8800 | Buy Now |
DISTI #
HIRFH52K-10S-0.5SH
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 10 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9810 / $2.0540 | Buy Now |
DISTI #
FH52K-10S-0.5SH
|
Avnet Americas | Conn FFC/FPC SKT 10 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH52K-10S-0.5SH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now |
DISTI #
FH52K-10S-0.5SH
|
TME | FH52K-10S-0.5SH Min Qty: 3000 | 0 |
|
$1.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52K-10S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52K-10S-0.5SH
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |