Part Details for FH52K-22S-0.5SH(99) by Hirose Electric Co Ltd
Overview of FH52K-22S-0.5SH(99) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FH52K-22S-0.5SH(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1965
|
Newark | 0.5Mm Pitch, 2Mm Height Bottom Contact, Front Flip 125 ? Compatible |Hirose(Hrs) FH52K-22S-0.5SH(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 / $3.0400 | Buy Now |
DISTI #
FH52K-22S-0.5SH(99
|
Avnet Americas | Connector FFC/FPC Receptacle 22 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH52K-22S-0.5SH(99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9000 / $2.2040 | Buy Now |
DISTI #
798-FH52K22S05SH99
|
Mouser Electronics | FFC & FPC Connectors | 0 |
|
$1.8200 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now |
DISTI #
HIRFH52K-22S-0.5SH(99)
|
Heilind Electronics | 580-4632-0-99 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.1600 | Buy Now |
DISTI #
FH52K-22S-0.5SH(99
|
Avnet Americas | Connector FFC/FPC Receptacle 22 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH52K-22S-0.5SH(99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.9000 / $2.2040 | Buy Now |