Part Details for FH52K-24(17)SC-0.5SH by Hirose Electric Co Ltd
Overview of FH52K-24(17)SC-0.5SH by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH52K-24(17)SC-0.5SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1966
|
Newark | 0.5Mm Pitch, 2Mm Height Bottom Contact, Front Flip 125 ? Compatible |Hirose(Hrs) FH52K-24(17)SC-0.5SH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.1200 | Buy Now |
DISTI #
26-FH52K-24(17)SC-0.5SHTR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2585 | Buy Now |
DISTI #
FH52K-24(17)SC-0.5
|
Avnet Americas | Connector FFC/FPC Receptacle 17 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FH52K-24(17)SC-0.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3250 / $1.5370 | Buy Now |
DISTI #
798-FH52K2417SC05SH
|
Mouser Electronics | FFC & FPC Connectors | 0 |
|
$1.2600 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$1.3000 | Buy Now |
DISTI #
HIRFH52K-24(17)SC-0.5SH
|
Heilind Electronics | 580-4625-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
DISTI #
000000000006118899
|
Sager | FFC & FPC Connectors Min Qty: 3000 | 0 |
|
$1.3300 / $1.7700 | Buy Now |