Part Details for FH58 MATING TOOL (31) by Hirose Electric Co Ltd
Overview of FH58 MATING TOOL (31) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
37-1409 | Coilcraft Inc | Tuning tool |
Price & Stock for FH58 MATING TOOL (31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2011
|
Newark | 0.2/0.25Mm Pitch, Height 0.9Mm Vertical Contact, Back Flip |Hirose(Hrs) FH58 MATING TOOL (31) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $15.3800 | Buy Now |
DISTI #
FH58MATINGTOOL(31)-ND
|
DigiKey | FH58 MATING TOOL (31) Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1100 | Buy Now |
DISTI #
FH58 MATING TOOL (
|
Avnet Americas | 0.2 / 0.25mm Pitch, Height 0.9mm Vertical Con - Bag (Alt: FH58 MATING TOOL () RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$9.6125 / $11.1505 | Buy Now |
DISTI #
798-FH58MATINGTOOL31
|
Mouser Electronics | Other Tools RoHS: Compliant | 0 |
|
$9.4900 / $10.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$9.3800 | Buy Now |
DISTI #
HIRFH58 MATING TOOL (31)
|
Heilind Electronics | 580-3818-0-00 EACH | Americas - 0 in Stock |
|
Buy Now |
Part Details for FH58 MATING TOOL (31)
FH58 MATING TOOL (31) CAD Models
FH58 MATING TOOL (31) Part Data Attributes
|
FH58 MATING TOOL (31)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FH58 MATING TOOL (31)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |