There are no models available for this part yet.
Overview of FH58 MATING TOOL (81) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
37-1409 | Coilcraft Inc | Tuning tool |
Price & Stock for FH58 MATING TOOL (81) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2017
|
Newark | 0.2/0.25Mm Pitch, Height 0.9Mm Vertical Contact, Back Flip |Hirose(Hrs) FH58 MATING TOOL (81) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $16.4200 | Buy Now | |
DISTI #
FH58MATINGTOOL(81)-ND
|
DigiKey | FH58 MATING TOOL (81) Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0700 | Buy Now | |
DISTI #
FH58 MATING TOOL (
|
Avnet Americas | 0.2 / 0.25mm Pitch, Height 0.9mm Vertical Con - Bag (Alt: FH58 MATING TOOL () RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$10.2625 / $11.9045 | Buy Now | |
DISTI #
798-FH58MATINGTOOL81
|
Mouser Electronics | Other Tools RoHS: Compliant | 0 |
|
$10.1400 / $13.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$10.0200 | Buy Now | ||
DISTI #
HIRFH58 MATING TOOL (81)
|
Heilind Electronics | 580-3824-0-00 EACH | Americas - 0 in Stock |
|
Buy Now |