-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 41 Contact(s), 1 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2026
|
Newark | 0.2/0.25Mm Pitch, Height 0.9Mm Vertical Contact, Back Flip |Hirose(Hrs) FH58-41S-0.2SHW Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
FH58-41S-0.2SHW-ND
|
DigiKey | CONN FPC 41POS 0.2MM R/A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3020 | Buy Now |
DISTI #
FH58-41S-0.2SHW
|
Avnet Americas | Conn FPC SKT 41 POS 0.2mm Solder RA SMD T/R - Tape and Reel (Alt: FH58-41S-0.2SHW) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3125 / $1.5225 | Buy Now |
DISTI #
798-FH58-41S-0.2SHW
|
Mouser Electronics | FFC & FPC Connectors 0.2MM 41P SMT HORZ STAGGERED MNT RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
HIRFH58-41S-0.2SHW
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.2 mm - Pitch 41 Positions | Americas - 0 in Stock |
|
$1.6154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.7800 | Buy Now |
DISTI #
000000000005532495
|
Sager | FFC & FPC Connectors 0.2MM 41P SMT HORZ STAGGERED MNT Min Qty: 5000 | 0 |
|
$1.2100 / $1.4000 | Buy Now |
DISTI #
580-3801-5-00
|
Avnet Abacus | (Alt: 580-3801-5-00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH58-41S-0.2SHW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH58-41S-0.2SHW
Hirose Electric Co Ltd
Card Edge Connector, 41 Contact(s), 1 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 300 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 127VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.008 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 |
This table gives cross-reference parts and alternative options found for FH58-41S-0.2SHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH58-41S-0.2SHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4295-014411 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | FH58-41S-0.2SHW vs 4295-014411 |
V153224-2000TH | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | 3M Interconnect | FH58-41S-0.2SHW vs V153224-2000TH |
4295-014401 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | FH58-41S-0.2SHW vs 4295-014401 |
V153224-2000TH | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,SKT,0.079 PITCH | 3M Electronics | FH58-41S-0.2SHW vs V153224-2000TH |
W153224-2000TH | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug, | 3M Interconnect | FH58-41S-0.2SHW vs W153224-2000TH |
W153224-2000TH | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,SKT,0.079 PITCH | 3M Electronics | FH58-41S-0.2SHW vs W153224-2000TH |