-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 61 Contact(s), 1 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2030
|
Newark | 0.2/0.25Mm Pitch, Height 0.9Mm Vertical Contact, Back Flip |Hirose(Hrs) FH58A-61S-0.2SHW RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.7800 | Buy Now |
DISTI #
26-FH58A-61S-0.2SHWCT-ND
|
DigiKey | CONN FPC 61POS 0.2MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12305 In Stock |
|
$1.6150 / $3.1100 | Buy Now |
DISTI #
FH58A-61S-0.2SHW
|
Avnet Americas | Conn FPC SKT 61 POS 0.2mm Solder RA SMD T/R - Tape and Reel (Alt: FH58A-61S-0.2SHW) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH58A-61S-0.2SHW
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Onlinecomponents.com | 0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact RoHS: Compliant | 0 |
|
$1.7800 / $5.0000 | Buy Now |
DISTI #
000000000005628203
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
DISTI #
580-3803-0-00
|
Avnet Abacus | Conn FPC SKT 61 POS 0.2mm Solder RA SMD T/R (Alt: 580-3803-0-00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH58A-61S-0.2SHW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH58A-61S-0.2SHW
Hirose Electric Co Ltd
Card Edge Connector, 61 Contact(s), 1 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 300 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 127VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.008 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 61 |