Part Details for FH58SA-81S-0.2SHW by Hirose Electric Co Ltd
Overview of FH58SA-81S-0.2SHW by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH58SA-81S-0.2SHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1817
|
Newark | Receptacle, 0.2Mm Pitch, 18Mm Length, 0.9Mm Height, Zif |Hirose(Hrs) FH58SA-81S-0.2SHW Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 | Buy Now |
DISTI #
26-FH58SA-81S-0.2SHWCT-ND
|
DigiKey | RECEPTACLE, 0.2MM PITCH, 18MM LE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7857 / $3.4300 | Buy Now |
DISTI #
FH58SA-81S-0.2SHW
|
Avnet Americas | FH58SA-81S-0.2SHW - Bulk (Alt: FH58SA-81S-0.2SHW) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-FH58SA81S02SHW
|
Mouser Electronics | FFC & FPC Connectors Receptacle, 0.2mm Pitch, 18mm Length, 0.9mm Height, ZIF | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
DISTI #
HIRFH58SA-81S-0.2SHW
|
Heilind Electronics | 580-3825-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - 0.2mm Pitch - 18mm Length - 0.9mm Height - ZIF RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now |
DISTI #
FH58SA-81S-0.2SHW
|
Avnet Americas | FH58SA-81S-0.2SHW - Bulk (Alt: FH58SA-81S-0.2SHW) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007180339
|
Sager | FFC & FPC Connectors Min Qty: 5000 | 0 |
|
$1.7500 / $2.0700 | Buy Now |