Part Details for FH67-30S-0.5SV by Hirose Electric Co Ltd
Overview of FH67-30S-0.5SV by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH67-30S-0.5SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8151
|
Newark | Connector, Ffc/Fpc, 30Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH67-30S-0.5SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 583 |
|
$2.1900 / $2.3800 | Buy Now |
DISTI #
68AH9987
|
Newark | Connector, Ffc/Fpc, 30Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH67-30S-0.5SV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 | Buy Now |
DISTI #
26-FH67-30S-0.5SVCT-ND
|
DigiKey | CONN FFC VERT 30POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1812 In Stock |
|
$1.5756 / $3.0300 | Buy Now |
DISTI #
FH67-30S-0.5SV
|
Avnet Americas | Conn FFC/FPC SKT 30 POS 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FH67-30S-0.5SV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $1.9575 | Buy Now |
DISTI #
798-FH67-30S-0.5SV
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 1113 |
|
$1.5700 / $3.0300 | Buy Now |
|
Future Electronics | FH-67 Series 30 Position 0.5 mm Pitch Vertical One Action Lock FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
HIRFH67-30S-0.5SV
|
Heilind Electronics | Americas - 0 in Stock2250 On Order |
|
$2.0769 / $2.1094 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
DISTI #
FH67-30S-0.5SV
|
Avnet Americas | Conn FFC/FPC SKT 30 POS 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FH67-30S-0.5SV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $1.9575 | Buy Now |
DISTI #
FH67-30S-0.5SV
|
TME | FH67-30S-0.5SV Min Qty: 1000 | 0 |
|
$0.7200 | RFQ |
Part Details for FH67-30S-0.5SV
FH67-30S-0.5SV CAD Models
FH67-30S-0.5SV Part Data Attributes:
|
FH67-30S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH67-30S-0.5SV
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |