Part Details for FH69-50S-0.5SH by Hirose Electric Co Ltd
Overview of FH69-50S-0.5SH by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for FH69-50S-0.5SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-FH69-50S-0.5SHCT-ND
|
DigiKey | CONN FFC FPC 50POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7500 / $1.7500 | Buy Now |
DISTI #
FH69-50S-0.5SH
|
Avnet Americas | - Tape and Reel (Alt: FH69-50S-0.5SH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
798-FH69-50S-0.5SH
|
Mouser Electronics | FFC & FPC Connectors Rec, 50pos., 0.5mm Pitch, 2.3mm Top and Bottom Contact, Backflip 2-point Contact RoHS: Compliant | 0 |
|
$0.7500 / $1.7500 | Order Now |
|
Future Electronics | Receptacle, 50pos., 0.5mm Pitch, Height 2.3mm Top and Bottom Contact, Backflip 2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.8550 | Buy Now |
DISTI #
HIRFH69-50S-0.5SH
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9375 / $1.0794 | Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible RoHS: Compliant | 0 |
|
$0.7650 / $0.9710 | Buy Now |
DISTI #
000000000007224399
|
Sager | Receptacle, 50pos., 0.5mm Pitch, Height 2.3mm Top and Bottom Contact, Backflip 2-point Contact, 125 ? Compatible Min Qty: 1000 | 0 |
|
$0.8500 / $1.1300 | Buy Now |