-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
10106264-0010001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2099
|
Newark | 0.4/0.5Mm Pitch, Height 2Mm Lower Contact, Front Flip 2-Point Contact, 125 ? Compatible |Hirose(Hrs) FH75-40S-0.5SH(99) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
26-FH75-40S-0.5SH(99)CT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6500 / $1.4200 | Buy Now |
DISTI #
FH75-40S-0.5SH(99)
|
Avnet Americas | Conn FFC/FPC SKT 40 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH75-40S-0.5SH(99)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-FH7540S05SH99
|
Mouser Electronics | FFC & FPC Connectors 40 Position FFC FPC Connector RoHS: Compliant | 0 |
|
$0.6820 / $1.4100 | Order Now |
|
Future Electronics | 40 Position Surface Mount, Right Angle FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7300 / $0.7900 | Buy Now |
DISTI #
HIRFH75-40S-0.5SH(99)
|
Heilind Electronics | 40P RA FFC/FPC CONN,SMT,125 TWO-PT CNTCTS,0.020(0.50MM) | Americas - 0 in Stock |
|
$0.8125 / $0.9355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $0.8800 | Buy Now |
DISTI #
000000000006270359
|
Sager | FFC & FPC Connectors 40 Position FFC FPC Connector Min Qty: 500 | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
580-5300-0-99
|
Avnet Abacus | Conn FFC/FPC SKT 40 POS 0.5mm Solder RA SMD Emboss T/R (Alt: 580-5300-0-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy