Part Details for FH8066501715928S R2KP by Intel Corporation
Overview of FH8066501715928S R2KP by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH8066501715928S R2KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
607-66501715928SR2KP
|
Mouser Electronics | CPU - Central Processing Units 64BIT MPU RoHS: Compliant | 10 |
|
$39.6700 / $52.4200 | Buy Now |
DISTI #
33361755
|
Verical | MPU Celeron® Processor N3160 RISC 64bit 14nm 1.6GHz 1170-Pin FCBGA Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$34.2700 / $42.2800 | Buy Now |
DISTI #
947023
|
EBV Elektronik | MPU CISC 64-Bit 1.6GHz 1170-Pin FCBGA Tray (Alt: 947023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |