Part Details for FHAC0001ZXJA by Littelfuse Inc
Overview of FHAC0001ZXJA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHAC0001ZXJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X6567
|
Newark | Automotive Blade Fuse Holder, 1P, 20A, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:20A, Fuse Size Held:Ato, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:Ato Fhac Series, Voltage Rating Vac:- Rohs Compliant: Yes |Littelfuse FHAC0001ZXJA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2700 / $4.7700 | Buy Now |
DISTI #
FHAC0001ZXJA-ND
|
DigiKey | FUSE HOLDER ATO INLINE RED WIRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
800 In Stock |
|
$2.2203 / $4.6800 | Buy Now |
DISTI #
576-FHAC0001ZXJA
|
Mouser Electronics | Fuse Holder ATO Inline RED WIRE FUSE HOLDER RoHS: Compliant | 1796 |
|
$2.2700 / $4.6800 | Buy Now |
|
Onlinecomponents.com | AUTOMOTIVE BLADE FUSE HOLDER, 1P, 20A, Fuse Holder Type: Automotive Blade Holder, Current: 20A, Size Held: ATO, ... |
1000 On Order |
|
$1.8800 / $2.8600 | Buy Now |
DISTI #
FHAC0001ZXJA
|
TTI | Fuse Holder ATO Inline RED WIRE FUSE HOLDER Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.2700 | Buy Now |
DISTI #
4036370
|
element14 Asia-Pacific | AUTOMOTIVE BLADE FUSE HOLDER, 1P, 20A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1302 / $4.8522 | Buy Now |
DISTI #
4036370
|
Farnell | AUTOMOTIVE BLADE FUSE HOLDER, 1P, 20A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 2 Days Container: Each | 0 |
|
$2.4103 / $5.0716 | Buy Now |
|
Master Electronics | AUTOMOTIVE BLADE FUSE HOLDER, 1P, 20A, Fuse Holder Type: Automotive Blade Holder, Current: 20A, Size Held: ATO, ... |
1000 On Order |
|
$1.8800 / $2.8600 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER ATO INLINE RED WIRE | 0 |
|
$4.2941 / $4.7235 | RFQ |