Part Details for FHAC0002SXJ by Littelfuse Inc
Overview of FHAC0002SXJ by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHAC0002SXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5074
|
Newark | Holder -Ato Inline W/Cvr Orang 12Awg 30A/ Bulk Rohs Compliant: Yes |Littelfuse FHAC0002SXJ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.7400 | Buy Now |
DISTI #
FHAC0002SXJ-ND
|
DigiKey | FUSE HLDR BLADE 32V 30A IN LINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
198 In Stock |
|
$3.6276 / $7.5200 | Buy Now |
DISTI #
576-FHAC0002SXJ
|
Mouser Electronics | Fuse Holder 30A 12AWG ATO Inline Orange w/ Cover RoHS: Compliant | 507 |
|
$3.6200 / $7.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | Holder -Ato Inline W/Cvr Orang 12Awg 30A/Bulk Rohs Compliant: Yes |Littelfuse FHAC0002SXJ |
190 In Stock |
|
$2.4800 / $3.7600 | Buy Now |
DISTI #
FHAC0002SXJ
|
TTI | Fuse Holder 30A 12AWG ATO Inline Orange w/ Cover Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$2.8400 / $4.3400 | Buy Now |
DISTI #
FHAC0002SXJ
|
TME | Fuse holder, 19mm, 30A, on cable, Leads: lead x2, UL94V-0, IP67, 32V Min Qty: 100 | 0 |
|
$5.1300 / $5.2800 | RFQ |
|
Master Electronics | Holder -Ato Inline W/Cvr Orang 12Awg 30A/Bulk Rohs Compliant: Yes |Littelfuse FHAC0002SXJ |
190 In Stock |
|
$2.4800 / $3.7600 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR BLADE 32V 30A IN LINE | 0 |
|
$6.9942 / $7.6936 | RFQ |