Part Details for FHAC0002ZXJC by Littelfuse Inc
Overview of FHAC0002ZXJC by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHAC0002ZXJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5077
|
Newark | Holder -Ato Inline +Cvr Purple Wire 30A/ Bulk |Littelfuse FHAC0002ZXJC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.1900 | Buy Now |
DISTI #
FHAC0002ZXJC-ND
|
DigiKey | FUSE HLDR BLADE 32V 30A IN LINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3872 In Stock |
|
$3.0983 / $6.5300 | Buy Now |
DISTI #
576-FHAC0002ZXJC
|
Mouser Electronics | Fuse Holder 30A ATO Inline w/Cvr Purple Wire RoHS: Compliant | 0 |
|
$3.0300 / $3.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $4.7600 | Buy Now | |
DISTI #
FHAC0002ZXJC
|
TTI | Fuse Holder 30A ATO Inline w/Cvr Purple Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.9500 / $3.0100 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR BLADE 32V 30A IN LINE | 0 |
|
$5.9026 / $6.4929 | RFQ |
Part Details for FHAC0002ZXJC
FHAC0002ZXJC CAD Models
FHAC0002ZXJC Part Data Attributes:
|
FHAC0002ZXJC
Littelfuse Inc
Buy Now
|
Compare Parts:
FHAC0002ZXJC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |