Part Details for FHC1050-5R5M by KOHER Electronic
Overview of FHC1050-5R5M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHC1050-5R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10A 5.5uH 20% 12A 10.3m SMD10.2x10.5mm Inductors (SMD) ROHS | 137 |
|
$0.6879 / $1.1716 | Buy Now |