Part Details for FHC16I0307KJH by Kyocera AVX Components
Overview of FHC16I0307KJH by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for FHC16I0307KJH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12316-ND
|
DigiKey | CAP FILM 300UF 10% 450VDC CHASS Min Qty: 5 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.9360 | Buy Now |
DISTI #
581-FHC16I0307KJH
|
Mouser Electronics | Film Capacitors 410/450V 300uF FHC1 Polypropylene Tol10% RoHS: Compliant | 0 |
|
$136.2000 / $144.0700 | Order Now |
Part Details for FHC16I0307KJH
FHC16I0307KJH CAD Models
FHC16I0307KJH Part Data Attributes:
|
FHC16I0307KJH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FHC16I0307KJH
Kyocera AVX Components
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 300uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | AEC-Q200, IEC61071-1,2 | |
Capacitance | 300 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 72 mm |