There are no models available for this part yet.
Overview of FHC20252ABTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FHC20252ABTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-FHC20252ABTPTR-ND
|
DigiKey | FUSE CHIP 2.5A 32VDC 0805 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 | Buy Now | |
DISTI #
791-FHC20252ABTP
|
Mouser Electronics | Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 2.5A RoHS: Compliant | 0 |
|
$0.1030 / $0.5300 | Order Now |
CAD Models for FHC20252ABTP by Kamaya Inc
Part Data Attributes for FHC20252ABTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Body Breadth
|
1.25 mm
|
Body Height
|
0.6 mm
|
Body Length or Diameter
|
2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0805
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, PAPER, 7 INCH
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2.5 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for FHC20252ABTP
This table gives cross-reference parts and alternative options found for FHC20252ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHC20252ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206FP250-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | FHC20252ABTP vs SF-1206FP250-2 |
JAG3202252NA52 | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | FHC20252ABTP vs JAG3202252NA52 |
0603SFP250F/32 | Electric Fuse, | Littelfuse Inc | FHC20252ABTP vs 0603SFP250F/32 |
CF12V3T2R50 | Electric Fuse, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | FHC20252ABTP vs CF12V3T2R50 |
RG2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | FHC20252ABTP vs RG2R50V |
1206SFP250F/32 | Electric Fuse, | Littelfuse Inc | FHC20252ABTP vs 1206SFP250F/32 |
046902.5WR | Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | FHC20252ABTP vs 046902.5WR |
ERBSE2R50U | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | FHC20252ABTP vs ERBSE2R50U |
FHC20252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | FHC20252ABTP vs FHC20252ABB |
RE2R50V | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | FHC20252ABTP vs RE2R50V |
Related Parts for FHC20252ABTP
-
FHC16402ADTPElectric Fuses
-
ES1CRectifier Diodes
-
FBMOV130MNon-linear Resistors
-
FDMS86102LZPower Field-Effect Transistors
-
FCB-205-0224LPower/Signal Relays
-
TMS320F280220DASMicrocontrollers
-
FKC05-24D12WPower Supply Modules
-
FJV3110RMTFSmall Signal Bipolar Transistors
-
FAN2564UC18XLinear Regulator ICs