Part Details for FHC26J0507K-- by Kyocera AVX Components
Overview of FHC26J0507K-- by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for FHC26J0507K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHC26J0507K--
|
Avnet Americas | Power Film Capacitor, 500 uF, 700 V, ± 10%, PP, Chassis Mount (Alt: FHC26J0507K--) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | 0 |
|
$339.2877 | Buy Now |
DISTI #
581-FHC26J0507K-
|
Mouser Electronics | Film Capacitors HEV RoHS: Compliant | 0 |
|
$245.6200 / $259.8100 | Order Now |
|
Future Electronics | FHC2 Series 700 v 500 uf 10% Hybrid Vehicle DC Link Cap Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 44 Weeks Container: Box | 0Box |
|
$332.6400 / $349.2700 | Buy Now |
DISTI #
FHC26J0507K--
|
Avnet Abacus | Power Film Capacitor, 500 uF, 700 V, � 10%, PP, Chassis Mount (Alt: FHC26J0507K--) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FHC26J0507K--
FHC26J0507K-- CAD Models
FHC26J0507K-- Part Data Attributes:
|
FHC26J0507K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FHC26J0507K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 500uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 44 Weeks | |
Additional Feature | AEC-Q200, IEC61071-1,2 | |
Capacitance | 500 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 237 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Tan Delta | 0.0005 | |
Terminal Shape | LUG | |
Width | 72 mm |