Part Details for FHC3SA-24H-10U by Panduit Corp
Overview of FHC3SA-24H-10U by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for FHC3SA-24H-10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHC3SA-24H-10U
|
Avnet Americas | OM4+ HD FLEX CASSETTE, 12-PORT, 4-TO-1 C (Alt: FHC3SA-24H-10U) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$1,502.1800 | Buy Now |
DISTI #
PANFHC3SA-24H-10U
|
Heilind Electronics | OM4 HD FLEX CASSETTE, 4-TO-1 12-PORT, C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,502.1800 / $1,581.2400 | Buy Now |
DISTI #
000000000007226391
|
Sager | OM4+ HD FLEX CASSETTE, 12-PORT, 4-TO-1 C Min Qty: 1 | 0 |
|
$1,637.2800 / $1,657.4900 | Buy Now |