Part Details for FHC3WA-08H-10A by Panduit Corp
Overview of FHC3WA-08H-10A by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for FHC3WA-08H-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FHC3WA-08H-10A-ND
|
DigiKey | HD FLEX CASSETTE, 24-FIBER, OM5, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.4300 | Buy Now |
DISTI #
FHC3WA-08H-10A
|
Avnet Americas | HD FLEX CASSETTE, 24-FIBER, OM5, ULTRA, - Bulk (Alt: FHC3WA-08H-10A) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$553.4200 | Buy Now |
DISTI #
644-FHC3WA-08H-10A
|
Mouser Electronics | Fiber Optic Connectors HD Flex Cassette, 24-fiber, OM5, Ultra, RoHS: Compliant | 0 |
|
$799.1900 / $824.2300 | Order Now |
DISTI #
PANFHC3WA-08H-10A
|
Heilind Electronics | HD FLEX CASSETTE, 24-FIBER, OM5, ULTRA, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$553.4200 / $582.5500 | Buy Now |
DISTI #
000000000006370488
|
Sager | Fiber Optic Connectors HD Flex Cassette, 24-fiber, OM5, Ultra, Min Qty: 1 | 0 |
|
$603.2000 / $634.1300 | Buy Now |