Part Details for FHC3XO-08-10BN by Panduit Corp
Overview of FHC3XO-08-10BN by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4010BNSR | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SO -55 to 125 | |
CD4510BNSR | Texas Instruments | CMOS Presettable BCD Up/Down Counter 16-SO -55 to 125 |
Price & Stock for FHC3XO-08-10BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9792
|
Newark | Hd Flex Breakout Cassette, 1 Mpo To 4 Du |Panduit FHC3XO-08-10BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.6600 / $498.2200 | Buy Now |
DISTI #
FHC3XO-08-10BN-ND
|
DigiKey | HD FLEX BREAKOUT CASSETTE, 1 MPO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.7000 | Buy Now |
DISTI #
FHC3XO-08-10BN
|
Avnet Americas | FITTING AND COVER 4-WAY CROSS 4" X 4 - Bulk (Alt: FHC3XO-08-10BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$435.6000 | Buy Now |
DISTI #
644-FHC3XO-08-10BN
|
Mouser Electronics | Wire Ducting & Raceways HD Flex Breakout Cassette, 1 MPO to 4 Du RoHS: Compliant | 0 |
|
$629.0400 / $648.7500 | Order Now |
DISTI #
PANFHC3XO-08-10BN
|
Heilind Electronics | HD FLEX BREAKOUT CASSETTE 1 4 MPO TO DU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$435.6000 / $458.5300 | Buy Now |