Part Details for FHC3ZA-24H-10A by Panduit Corp
Overview of FHC3ZA-24H-10A by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for FHC3ZA-24H-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7720
|
Newark | Om4 Hd Flex 4-To-1 Conversion Cassette, |Panduit FHC3ZA-24H-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,398.9100 / $1,605.4500 | Buy Now |
DISTI #
FHC3ZA-24H-10A-ND
|
DigiKey | OM4 HD FLEX 4-TO-1 CONVERSION CA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,564.6100 | Buy Now |
DISTI #
FHC3ZA-24H-10A
|
Avnet Americas | SINGLE WIRE FLOOR GUARD 5FT. - Bulk (Alt: FHC3ZA-24H-10A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,502.1800 | Buy Now |
DISTI #
644-FHC3ZA-24H-10A
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 HD Flex 4-to-1 Conversion Cassette, RoHS: Compliant | 0 |
|
$1,874.8000 | Order Now |
DISTI #
PANFHC3ZA-24H-10A
|
Heilind Electronics | OM4 HD FLEX 4-TO-1 CONVERSION CASSETTE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,502.1800 / $1,581.2400 | Buy Now |