There are no models available for this part yet.
Overview of FHCT-7ZUC by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB321E-SHFHC-T | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for FHCT-7ZUC by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FHCT-7ZUC-ND
|
DigiKey | TAP CASSETTE OM4 2 DUPLEX LC L Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,258.6700 | Buy Now | |
DISTI #
FHCT-7ZUC
|
Avnet Americas | OM4 HD Flex TAP Cassette with 2 Duplex LC to 2 Duplex LC - Bulk (Alt: FHCT-7ZUC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,168.5400 | Buy Now | |
DISTI #
644-FHCT-7ZUC
|
Mouser Electronics | Fiber Optic Cable Assemblies HD Flex TAP cassette, OM4, 2 Duplex LC L RoHS: Compliant | 0 |
|
$3,229.6900 | Order Now | |
DISTI #
PANFHCT-7ZUC
|
Heilind Electronics | HD FLEX TAP CASSETTE, OM4, 2 DUPLEX LC L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,168.5400 / $2,282.6700 | Buy Now |