There are no models available for this part yet.
Overview of FHCWO-24-10AS by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8110ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+1 Buf Vid | |
AD2S1210ASTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
AD2S1210ASTZ-RL7 | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C |
Price & Stock for FHCWO-24-10AS by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FHCWO-24-10AS-ND
|
DigiKey | HD FLEX CASSETTE, 24-FIBER, OM5, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,646.9400 | Buy Now | |
DISTI #
FHCWO-24-10AS
|
Avnet Americas | Fiber Optic Cassette OM5 24 Fiber LC Duplex 50um/125um - Bulk (Alt: FHCWO-24-10AS) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,581.2200 | Buy Now | |
DISTI #
644-FHCWO-24-10AS
|
Mouser Electronics | Fiber Optic Connectors HD Flex Cassette, 24-fiber, OM5, Optimiz RoHS: Compliant | 0 |
|
$2,354.9600 | Order Now | |
DISTI #
PANFHCWO-24-10AS
|
Heilind Electronics | HD FLEX CASSETTE, 24-FIBER, OM5, OPTIMIZ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,581.2200 / $1,664.4400 | Buy Now | ||
DISTI #
000000000006370504
|
Sager | Fiber Optic Connectors HD Flex Cassette, 24-fiber, OM5, Optimiz Min Qty: 1 | 0 |
|
$1,723.4300 / $1,744.7100 | Buy Now |