Part Details for FHCXA-24-10U by Panduit Corp
Overview of FHCXA-24-10U by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for FHCXA-24-10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18975-ND
|
DigiKey | HD FLEX CASSETTE, 2 MPO TO 12 DU Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,422.6200 | Buy Now |
DISTI #
FHCXA-24-10U
|
Avnet Americas | OM3 HD Flex Cassette with 2 MPO to 12 Duplex LC Ultra Insertion Loss Universal Polarity Aqua - Bulk (Alt: FHCXA-24-10U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,365.8600 | Buy Now |
DISTI #
644-FHCXA-24-10U
|
Mouser Electronics | Fiber Optic Connectors HD Flex Cassette, 2 MPO to 12 duplex LC, RoHS: Compliant | 0 |
|
$2,034.2200 | Order Now |
DISTI #
PANFHCXA-24-10U
|
Heilind Electronics | HD FLEX CASSETTE 2 MPO TO 12 DUPLEX LC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,365.8600 / $1,437.7500 | Buy Now |
Part Details for FHCXA-24-10U
FHCXA-24-10U CAD Models
FHCXA-24-10U Part Data Attributes
|
FHCXA-24-10U
Panduit Corp
Buy Now
|
Compare Parts:
FHCXA-24-10U
Panduit Corp
|
Samacsys Manufacturer | Panduit |