Part Details for FHCZO-12-03AS by Panduit Corp
Overview of FHCZO-12-03AS by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70003ASEHVFE | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHVX | Renesas Electronics Corporation | Radiation and SEE Tolerant 3V to 13.2V, 9A Buck Regulator | |
ISL70003ASEHEV1Z | Renesas Electronics Corporation | Rad Hard 9A Buck Regulator Evaluation Board |
Price & Stock for FHCZO-12-03AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FHCZO-12-03AS-ND
|
DigiKey | HD FLEX CASSETTE, 1 MPO TO 6 DUP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$812.1000 | Buy Now |
DISTI #
FHCZO-12-03AS
|
Avnet Americas | HD FLEX CASSETTE, 1 MPO TO 6 DUPLEX SC, - Bulk (Alt: FHCZO-12-03AS) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$779.7000 | Buy Now |
DISTI #
644-FHCZO-12-03AS
|
Mouser Electronics | Fiber Optic Connectors HD Flex Cassette, 1 MPO to 6 duplex SC, RoHS: Compliant | 0 |
|
$1,161.2300 | Order Now |
DISTI #
PANFHCZO-12-03AS
|
Heilind Electronics | HD FLEX CASSETTE 1 MPO TO 6 DUPLEX SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$779.7000 / $820.7400 | Buy Now |