There are no models available for this part yet.
Overview of FHCZO-12-10BN by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Price & Stock for FHCZO-12-10BN by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y9791
|
Newark | Hd Flex Cassette, 1 Mpo To 6 Duplex Lc, |Panduit FHCZO-12-10BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$669.3100 / $822.0400 | Buy Now | |
DISTI #
298-21256-ND
|
DigiKey | HD FLEX CASSETTE, 1 MPO TO 6 DUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$468.7300 | Buy Now | |
DISTI #
FHCZO-12-10BN
|
Avnet Americas | OS2 HD FLEX CASSETTE 12-PORT DUPLEX LC - Bulk (Alt: FHCZO-12-10BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$718.7200 | Buy Now | |
DISTI #
644-FHCZO-12-10BN
|
Mouser Electronics | Fiber Optic Connectors HD Flex Cassette, 1 MPO to 6 duplex LC, RoHS: Compliant | 0 |
|
$772.0600 | Order Now | |
DISTI #
PANFHCZO-12-10BN
|
Heilind Electronics | Americas - 0 in Stock |
|
$691.0769 / $724.5161 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$718.7200 / $756.5500 | Buy Now |
CAD Models for FHCZO-12-10BN by Panduit Corp
Part Data Attributes for FHCZO-12-10BN by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
FIBER OPTIC LC CONNECTOR
|