Part Details for FHDK04G6111 by Baumer Electric Ag
Overview of FHDK04G6111 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHDK04G6111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.9200 / $398.9400 | Buy Now |
Part Details for FHDK04G6111
FHDK04G6111 CAD Models
FHDK04G6111 Part Data Attributes
|
FHDK04G6111
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FHDK04G6111
Baumer Electric Ag
Diffuse Photoelectric Sensor, 28mm Min, 32mm Max, 50mA, Rectangular
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 4 mm | |
Body Height | 44.8 mm | |
Body Length or Diameter | 6.2 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 32 mm | |
Measurement Range-Min (mm) | 28 mm | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 11 V | |
Termination Type | CABLE |