Part Details for FHDK07N6901/KS35A by Baumer Electric Ag
Overview of FHDK07N6901/KS35A by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Automotive
Price & Stock for FHDK07N6901/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$376.9200 / $398.9400 | Buy Now |
Part Details for FHDK07N6901/KS35A
FHDK07N6901/KS35A CAD Models
FHDK07N6901/KS35A Part Data Attributes
|
FHDK07N6901/KS35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FHDK07N6901/KS35A
Baumer Electric Ag
Diffuse Photoelectric Sensor, 10mm Min, 60mm Max, 100mA, Rectangular
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 60 mm | |
Measurement Range-Min (mm) | 10 mm | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |