Part Details for FHDM12P5001/S35A by Baumer Electric Ag
Overview of FHDM12P5001/S35A by Baumer Electric Ag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHDM12P5001/S35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diffuse Sensor RoHS: Compliant |
5 In Stock |
|
$398.9900 / $414.7400 | Buy Now |
DISTI #
FHDM12P5001/S35A
|
TME | Sensor: photoelectric, Range: 15÷300mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 6 |
|
$253.6300 / $265.6100 | Buy Now |
|
Master Electronics | Diffuse Sensor RoHS: Compliant |
5 In Stock |
|
$398.9900 / $414.7400 | Buy Now |
Part Details for FHDM12P5001/S35A
FHDM12P5001/S35A CAD Models
FHDM12P5001/S35A Part Data Attributes
|
FHDM12P5001/S35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FHDM12P5001/S35A
Baumer Electric Ag
Diffuse Photoelectric Sensor, 15mm Min, 300mm Max, 100mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 12.4 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 35 mm | |
Housing | DIE-CAST ZINC | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | 15 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |