Part Details for FHE.MH.03C.XLZT76G by LEMO connectors
Overview of FHE.MH.03C.XLZT76G by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FHE.MH.03C.XLZT76G
FHE.MH.03C.XLZT76G CAD Models
FHE.MH.03C.XLZT76G Part Data Attributes
|
FHE.MH.03C.XLZT76G
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FHE.MH.03C.XLZT76G
LEMO connectors
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |