Part Details for FHG.00.302.CLAD35 by LEMO connectors
Overview of FHG.00.302.CLAD35 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHG.00.302.CLAD35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FHG00302CLAD35
|
Mouser Electronics | Circular Push Pull Connectors ELBOW PLUG | 0 |
|
$34.6200 / $42.9600 | Order Now |
DISTI #
000000000002612579
|
Sager | Circular Push Pull Connectors ELBOW PLUG Min Qty: 1 | 0 |
|
$31.1000 / $45.1300 | Buy Now |
Part Details for FHG.00.302.CLAD35
FHG.00.302.CLAD35 CAD Models
FHG.00.302.CLAD35 Part Data Attributes
|
FHG.00.302.CLAD35
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FHG.00.302.CLAD35
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |