Part Details for FHG.00.302.CLAD35Z by LEMO connectors
Overview of FHG.00.302.CLAD35Z by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHG.00.302.CLAD35Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002612580
|
Sager | Circular Push Pull Connectors ELBOW PLUG Min Qty: 1 | 0 |
|
$31.1000 / $45.1300 | Buy Now |
Part Details for FHG.00.302.CLAD35Z
FHG.00.302.CLAD35Z CAD Models
FHG.00.302.CLAD35Z Part Data Attributes
|
FHG.00.302.CLAD35Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FHG.00.302.CLAD35Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for FHG.00.302.CLAD35Z
This table gives cross-reference parts and alternative options found for FHG.00.302.CLAD35Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHG.00.302.CLAD35Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHG.00.303.CYCD35 | Circular Connector, | LEMO connectors | FHG.00.302.CLAD35Z vs FHG.00.303.CYCD35 |
FHG.00.304.CLAD35 | Circular Connector, | LEMO connectors | FHG.00.302.CLAD35Z vs FHG.00.304.CLAD35 |
FPG.00.302.CLAD35 | Circular Connector, | LEMO connectors | FHG.00.302.CLAD35Z vs FPG.00.302.CLAD35 |
FHG.00.304.CLAD35Z | Circular Connector, | LEMO connectors | FHG.00.302.CLAD35Z vs FHG.00.304.CLAD35Z |
FHG.00.302.CLAD35 | Circular Connector, | LEMO connectors | FHG.00.302.CLAD35Z vs FHG.00.302.CLAD35 |