Part Details for FHG.0B.303.CLAD31 by LEMO connectors
Overview of FHG.0B.303.CLAD31 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHG.0B.303.CLAD31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FHG0B303CLAD31
|
Mouser Electronics | Circular Push Pull Connectors ELBOW PLUG RoHS: Compliant | 0 |
|
$58.0900 / $72.0800 | Order Now |
DISTI #
000000000002612634
|
Sager | Circular Push Pull Connectors ELBOW PLUG Min Qty: 1 | 0 |
|
$52.7200 / $68.1400 | Buy Now |
Part Details for FHG.0B.303.CLAD31
FHG.0B.303.CLAD31 CAD Models
FHG.0B.303.CLAD31 Part Data Attributes
|
FHG.0B.303.CLAD31
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FHG.0B.303.CLAD31
LEMO connectors
CONN R/A PLUG 3PIN SLD CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FHG.0B.303.CLAD31
This table gives cross-reference parts and alternative options found for FHG.0B.303.CLAD31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHG.0B.303.CLAD31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHG.0B.302.CLAD31Z | Circular Connector, | LEMO connectors | FHG.0B.303.CLAD31 vs FHG.0B.302.CLAD31Z |
FHG.0B.302.CLAD31 | Circular Connector, | LEMO connectors | FHG.0B.303.CLAD31 vs FHG.0B.302.CLAD31 |
FHG.0B.304.CLAD31 | Circular Connector, | LEMO connectors | FHG.0B.303.CLAD31 vs FHG.0B.304.CLAD31 |