Part Details for FHG.0B.309.CLAD52Z by LEMO connectors
Overview of FHG.0B.309.CLAD52Z by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHG.0B.309.CLAD52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FHG0B309CLAD52Z
|
Mouser Electronics | Circular Push Pull Connectors Elbow plug, cable collet and nut RoHS: Compliant | 0 |
|
$65.0700 / $80.7500 | Order Now |
DISTI #
000000000005119588
|
Sager | Circular Push Pull Connectors Elbow plug, cable collet and nut Min Qty: 1 | 0 |
|
$56.0400 / $84.8200 | Buy Now |
Part Details for FHG.0B.309.CLAD52Z
FHG.0B.309.CLAD52Z CAD Models
FHG.0B.309.CLAD52Z Part Data Attributes
|
FHG.0B.309.CLAD52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FHG.0B.309.CLAD52Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |