There are no models available for this part yet.
Overview of FHP-03-02-T-S-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FHP-03-02-T-S-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FHP-03-02-T-S-K-FR
|
Avnet Americas | Connector Power Receptacle 3 Position 3.96mm Solder Straight Surface Mount 3 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-03-02-T-S-K-FR) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.0400 / $2.2100 | Buy Now | |
DISTI #
200-FHP0302TSKFR
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip | 0 |
|
$2.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now | ||
DISTI #
000000000006205628
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 200 | 0 |
|
$0.7300 / $2.2100 | Buy Now | |
DISTI #
FHP-03-02-T-S-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: FHP-03-02-T-S-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now | ||
DISTI #
5fbb93ea61bb334fe917bbab
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.6230 / $2.2110 | Buy Now |
CAD Models for FHP-03-02-T-S-K-FR by Samtec Inc
Part Data Attributes for FHP-03-02-T-S-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.368 inch
|
Body Length
|
0.468 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
3
|