Part Details for FHP-03-02-T-S-TR by Samtec Inc
Overview of FHP-03-02-T-S-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-03-02-T-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6601
|
Newark | Connector, Receptacle, 3 Position, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:Fhp Series, Gender:Receptacle Rohs Compliant: Yes |Samtec FHP-03-02-T-S-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 / $2.1800 | Buy Now |
DISTI #
FHP-03-02-T-S-TR-ND
|
DigiKey | CONN RCPT 3POS 0.156 TIN SMD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9088 | Buy Now |
DISTI #
FHP-03-02-T-S-TR
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-03-02-T-S-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.4500 / $3.1100 | Buy Now |
DISTI #
200-FHP0302TSTR
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$0.6900 / $3.1100 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$0.6900 / $3.1100 | Buy Now |
DISTI #
FHP-03-02-T-S-TR
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-03-02-T-S-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.4500 / $3.1100 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$0.6900 / $3.1100 | Buy Now |
DISTI #
5cd8e656cd7c1c4c3835e32d
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6900 / $3.1100 | Buy Now |
Part Details for FHP-03-02-T-S-TR
FHP-03-02-T-S-TR CAD Models
FHP-03-02-T-S-TR Part Data Attributes:
|
FHP-03-02-T-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-03-02-T-S-TR
Samtec Inc
Rectangular Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |