Part Details for FHP-03-02-TM-S-A by Samtec Inc
Overview of FHP-03-02-TM-S-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-03-02-TM-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-03-02-TM-S-A-ND
|
DigiKey | CONN RCPT 3POS 0.156 TIN SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FHP-03-02-TM-S-A
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port - Bulk (Alt: FHP-03-02-TM-S-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.1600 / $1.4700 | Buy Now |
DISTI #
FHP-03-02-TM-S-A
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port - Bulk (Alt: FHP-03-02-TM-S-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.1600 / $1.4700 | Buy Now |
Part Details for FHP-03-02-TM-S-A
FHP-03-02-TM-S-A CAD Models
FHP-03-02-TM-S-A Part Data Attributes:
|
FHP-03-02-TM-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-03-02-TM-S-A
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 14.6784 N |
Alternate Parts for FHP-03-02-TM-S-A
This table gives cross-reference parts and alternative options found for FHP-03-02-TM-S-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-03-02-TM-S-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51146-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | FHP-03-02-TM-S-A vs 51146-0300 |
2-1747276-3 | (2-1747276-3) DYNAMIC D4200 REC HSG 3P/Y | TE Connectivity | FHP-03-02-TM-S-A vs 2-1747276-3 |
51067-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | FHP-03-02-TM-S-A vs 51067-0300 |
1-1747276-3 | (1-1747276-3) DYNAMIC D4200 REC HSG3P/X | TE Connectivity | FHP-03-02-TM-S-A vs 1-1747276-3 |