-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4365
|
Newark | Board-Board Connector Socket, 4 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Fhp Series, Gender:Receptacle Rohs Compliant: Yes |Samtec FHP-04-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1820 |
|
$1.4800 / $4.2700 | Buy Now |
DISTI #
49AJ3163
|
Newark | Conn, Rcpt, 4Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Samtec FHP-04-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $3.1200 | Buy Now |
DISTI #
SAM8378-ND
|
DigiKey | CONN RCPT 4POS 0.156 TIN PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32024 In Stock |
|
$1.7400 / $3.3000 | Buy Now |
DISTI #
FHP-04-01-T-S
|
Avnet Americas | Conn Power Socket Strip SKT 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: FHP-04-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1001820 Factory Stock |
|
$1.4700 / $3.1600 | Buy Now |
DISTI #
200-FHP0401TS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 980 |
|
$0.6700 / $3.1600 | Buy Now |
DISTI #
V99:2348_08179485
|
Arrow Electronics | Conn Socket Strip SKT 4 POS 3.96mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 23 |
|
$2.1900 / $3.1600 | Buy Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant |
1424 In Stock |
|
$0.6700 / $3.1600 | Buy Now |
DISTI #
FHP-04-01-T-S
|
Avnet Americas | Conn Power Socket Strip SKT 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: FHP-04-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1001820 Factory Stock |
|
$1.4700 / $3.1600 | Buy Now |
|
Powell Electronics | .156 Power Eye Skt Strip Min Qty: 1 | 1198 |
|
$1.4700 / $3.1600 | Buy Now |
DISTI #
FHP-04-01-T-S
|
Avnet Abacus | Conn Power Socket Strip SKT 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: FHP-04-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-04-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-04-01-T-S
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for FHP-04-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-04-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBS-102-01-TM-D-GP | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | FHP-04-01-T-S vs IPBS-102-01-TM-D-GP |
PES-04-02-L-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | FHP-04-01-T-S vs PES-04-02-L-VT-LC |
2510-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FHP-04-01-T-S vs 2510-504-101 |
IPBS-102-01-TM-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | FHP-04-01-T-S vs IPBS-102-01-TM-D |
PES-04-01-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-T-S vs PES-04-01-S-VT-LC |
2517-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FHP-04-01-T-S vs 2517-504-100 |
UPS-04-04.0-01-L-V | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-T-S vs UPS-04-04.0-01-L-V |
PES-04-01-T-VT | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-04-01-T-S vs PES-04-01-T-VT |
1SSA237204R0100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | ABB Semiconductors | FHP-04-01-T-S vs 1SSA237204R0100 |
2519-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | FHP-04-01-T-S vs 2519-504-101 |