Part Details for FHP-04-02-H-S-A-K-TR by Samtec Inc
Overview of FHP-04-02-H-S-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FHP-04-02-H-S-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-04-02-H-S-A-K-TR-ND
|
DigiKey | CONN RCPT 4POS 0.156 GOLD SMD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2439 | Buy Now |
DISTI #
FHP-04-02-H-S-A-K-
|
Avnet Americas | Conn Power Socket RCP 4 POS 3.96 Solder ST SMD T/R - Tape and Reel (Alt: FHP-04-02-H-S-A-K-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FHP0402HSAKTR
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$6.8800 / $7.7000 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$3.8700 / $12.1200 | Buy Now |
DISTI #
000000000005458734
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$6.8800 / $12.0600 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$3.8700 / $12.1200 | Buy Now |
DISTI #
5cd8e67ecd7c1c4c38361de1
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.5950 / $12.0580 | Buy Now |
Part Details for FHP-04-02-H-S-A-K-TR
FHP-04-02-H-S-A-K-TR CAD Models
FHP-04-02-H-S-A-K-TR Part Data Attributes
|
FHP-04-02-H-S-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-04-02-H-S-A-K-TR
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Body Breadth | 0.2 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for FHP-04-02-H-S-A-K-TR
This table gives cross-reference parts and alternative options found for FHP-04-02-H-S-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-04-02-H-S-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSDT-02-24-K-26.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSDT-02-24-K-26.00-S |
PMSD-02-206C-K-36.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSD-02-206C-K-36.00-S |
PMSD-02-24C-K-12.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSD-02-24C-K-12.00-S |
PMSST-04-24-K-12.50-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSST-04-24-K-12.50-S |
PMSST-04-24-K-72.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSST-04-24-K-72.00-S |
PMSST-04-24-K-60.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSST-04-24-K-60.00-S |
PMSD-02-206-K-07.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSD-02-206-K-07.00-S |
PMSS-04-22-K-80.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSS-04-22-K-80.00-S |
PMSST-04-24-K-96.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSST-04-24-K-96.00-S |
PMSS-04-24C-K-22.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | FHP-04-02-H-S-A-K-TR vs PMSS-04-24C-K-22.00-S |