-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6655
|
Newark | .156" Power Eye Socket Strip |Samtec FHP-08-01-H-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $18.2500 | Buy Now |
DISTI #
FHP-08-01-H-S-ND
|
DigiKey | CONN RCPT 8POS 0.156 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$12.4296 / $19.0500 | Buy Now |
DISTI #
FHP-08-01-H-S
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: FHP-08-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$10.0600 / $14.9900 | Buy Now |
DISTI #
V36:1790_08181135
|
Arrow Electronics | Conn Socket Strip SKT 8 POS 3.96mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2404 | Americas - 18 |
|
$13.6600 / $14.9900 | Buy Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$4.6100 / $14.9900 | Buy Now |
DISTI #
77408685
|
Verical | Conn Socket Strip SKT 8 POS 3.96mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 18 |
|
$13.6600 / $14.9900 | Buy Now |
DISTI #
FHP-08-01-H-S
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: FHP-08-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$10.0600 / $14.9900 | Buy Now |
DISTI #
FHP-08-01-H-S
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: FHP-08-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$10.0600 / $14.9900 | Buy Now |
DISTI #
3720248
|
Farnell | CONNECTOR, RCPT, 8POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$12.9382 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$4.6100 / $14.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-08-01-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-08-01-H-S
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |