Part Details for FHP-08-02-T-S-A by Samtec Inc
Overview of FHP-08-02-T-S-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-08-02-T-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6658
|
Newark | .156" Power Eye Socket Strip Rohs Compliant: Yes |Samtec FHP-08-02-T-S-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $4.8100 | Buy Now |
DISTI #
FHP-08-02-T-S-A-ND
|
DigiKey | CONN RCPT 8POS 0.156 TIN SMD Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5944 | Buy Now |
DISTI #
FHP-08-02-T-S-A
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-08-02-T-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4600 / $4.0700 | Buy Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $4.0700 | Buy Now |
DISTI #
FHP-08-02-T-S-A
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-08-02-T-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4600 / $4.0700 | Buy Now |
DISTI #
FHP-08-02-T-S-A
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-08-02-T-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4600 / $4.0700 | Buy Now |
|
Chip1Cloud | .156 HI POWER SOCKET ASSEMBLY / Conn Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port Tube | 2290 |
|
RFQ | |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $4.0700 | Buy Now |
DISTI #
5cd8e686cd7c1c4c383628dc
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $4.0700 | Buy Now |
Part Details for FHP-08-02-T-S-A
FHP-08-02-T-S-A CAD Models
FHP-08-02-T-S-A Part Data Attributes
|
FHP-08-02-T-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-08-02-T-S-A
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 14.6784 N |